Print Page
SFI-350SS-1/2
Sight Flow Indicator, Double Window, 125 psi, 1/2", 316 Stainless Steel, SFI-300 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-350SS-1/2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5179
Product RangeSFI-300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $427.940 |
Price for:Each
Minimum: 1
Multiple: 1
$427.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-350SS-1/2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5179
Product RangeSFI-300 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeSFI-300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-350SS-1/2 is a series 350 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 350 offers threaded process connections, viewing windows and bodies of brass or 316 SS. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1/2" body, 4.063" L X 2.750" D X 2.563" H
- Double window with no moving indicator
- Inexpensive protection for expensive equipment and systems
- Compatible with gases and liquids
- Threaded connection
- 316 SS body
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
SFI-300 Series
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SFI-350SS-1/2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
