Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-400CI-1-1/2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK5199
Product RangeSFI-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $702.700 |
Price for:Each
Minimum: 1
Multiple: 1
$702.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-400CI-1-1/2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK5199
Product RangeSFI-400 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeSFI-400 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-400CI-1-1/2 is a series 400 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 400 offers threaded or ANSI flanged process connections, tube style viewing, and bodies of cast iron or 316 SS. Viewing style in the SFI-400 series with connection choices of female NPT, BSPP or BSPT threaded and flanged. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1-1/2" body, 5.875" length, 5.000" flange dia, 2.500" viewing dia, 8.7LB (4.0Kg)
- Tube type with no indicator
- Inexpensive protection for expensive equipment and systems
- Compatible with gases and liquids
- Threaded or flanged connection
- Borosilicate tube
- Female NPT connections, cast iron body
- PTFE gasket
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
SFI-400 Series
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SFI-400CI-1-1/2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
