Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | SRC-D1S0CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AK5363 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $47.650 |
Price for:Each
Minimum: 1
Multiple: 1
$47.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | SRC-D1S0CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AK5363 |
| Technical Datasheet | |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SRC-D1S0C is a SRC series solenoid replacement coil electrically operate the SSV solenoid valves. When the solenoid coil receives an electrical input signal it acts upon the valve, changing its state. This coil is field replaceable with their compatible solenoid valves and come in a wide range of voltages. Application includes replacement coils for SSV and SBSV solenoid valves.
- Field replaceable, normally closed
- 220VAC voltage, DIN electrical connection
- 55VA inrush (50Hz and 60Hz), 22VA holding (50Hz), 18VA holding (50Hz)
- NEMA 13 (IP54) enclosure rating
Technical Specifications
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (1)
Alternatives for SRC-D1S0C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
