Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5628
Product RangeFLOTECT V10 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $120.070 |
| 5+ | $114.080 |
| 10+ | $108.070 |
Price for:Each
Minimum: 1
Multiple: 1
$120.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5628
Product RangeFLOTECT V10 Series
Technical Datasheet
Flow Switch TypeSPST-NO, SPST-NC
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1.5A
Switching Voltage AC Max-
Switching Voltage DC Max24V
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size1/2 to 2"
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeFLOTECT V10 Series
Qualification-
SVHCTo Be Advised
Product Overview
V10 is a Series V10 Flotect® mini-size flow switch. It is designed to provide inexpensive, reliable monitoring of the presence or absence of flow in a system. Switch can be installed in any position but the actuation/deactuation flow rates are based on horizontal pipe runs and are nominal values. Typical applications include proving flow in boilers, hot water heaters, and chillers, protects pumps, motors and other equipment against low or no flow, automatically starts auxiliary pumps and engines.
- Brass body material
- NPT connection type
- Normally open or closed switch configuration
- Temperature limit of 200°F (93°C)
- Superior performance w/ rugged magnetically-actuated switch design, hermetically sealed reed switch
- Save time, money on maintenance w/ electrical assembly that can be easily replaced w/o removing unit
- Solves application needs with full size
- Weatherproof, meets NEMA 4X (IP6)
- Vane is trimmable
- Nylon switch enclosure
Technical Specifications
Flow Switch Type
SPST-NO, SPST-NC
Flow Rate Max
-
Operating Pressure Max
1000psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
93°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1.5A
Switching Voltage DC Max
24V
Process Connection Size
1/2"
Pipe Size
1/2 to 2"
Operating Temperature Min
-
Product Range
FLOTECT V10 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
