Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AK8786
Product RangeWD3 Series
Your Part Number
421 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.870 |
| 5+ | $68.280 |
| 10+ | $64.690 |
Price for:Each
Minimum: 1
Multiple: 1
$71.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWD3-LP-D2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AK8786
Product RangeWD3 Series
Technical Datasheet
Level Switch TypeWater Leak Detector
Media TypeAcid, Liquid, Water
Process Connection Type-
Operating Pressure Max-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Switch OutputDPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeWD3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
WD3-LP-D2 is a series WD3 line powered water leak detector with DPDT relay. It protects equipment from water damage by detecting the presence of water. Typical applications include AHU drip pans, radiant floors, data centers, sump pumps and drains.
- 24VAC (±10%) or 11-27VDC supply voltage
- No audible alarm, adjustable mounting bracket included
- Mounting bracket can attach to any flat surface by either using adhesive strips/mounting screws
- ABS and polycarbonate enclosure material
- 4.9´ (1.5m), 22AWG, PVC electrical connections
Technical Specifications
Level Switch Type
Water Leak Detector
Process Connection Type
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Acid, Liquid, Water
Operating Pressure Max
-
Switch Output
DPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
WD3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
