Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No11352Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M8183
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.960 |
Price for:Each
Minimum: 1
Multiple: 1
$23.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No11352Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M8183
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25mm
Label Width54mm
Label Diameter-
Label MaterialPaper
Label LegendReturn
Label ColourWhite
Pack Quantity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
54mm
Label Material
Paper
Label Colour
White
Product Range
-
Label Height
25mm
Label Diameter
-
Label Legend
Return
Pack Quantity
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
