Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No1805435Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AC4098
Product RangeRhino IND Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.860 |
| 5+ | $36.120 |
| 10+ | $35.390 |
| 25+ | $34.640 |
| 50+ | $33.900 |
| 100+ | $33.170 |
| 250+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$36.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No1805435Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AC4098
Product RangeRhino IND Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width12mm
Tape MaterialVinyl
Label Tape ColorWhite on Black
For Use WithDymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
Product RangeRhino IND Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Color
White on Black
Product Range
Rhino IND Series
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
