Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No2174576Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AH5242
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.680 |
| 5+ | $68.590 |
| 10+ | $66.500 |
| 25+ | $63.350 |
| 50+ | $59.010 |
| 100+ | $54.800 |
| 250+ | $51.030 |
Price for:Each
Minimum: 1
Multiple: 1
$72.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No2174576Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AH5242
Technical Datasheet
Printer TypeHand Held
Printer TechnologyDirect Thermal
Print Resolution180dpi
Product Range-
Plug Type-
For Use WithLetraTag Metallic & Iron Labels, Plastic, Paper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
-
SVHC
No SVHC (27-Jun-2024)
Printer Technology
Direct Thermal
Product Range
-
For Use With
LetraTag Metallic & Iron Labels, Plastic, Paper
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
