Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No43613Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08WX4345
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.850 |
| 5+ | $28.760 |
| 10+ | $27.530 |
| 25+ | $26.130 |
| 50+ | $24.400 |
| 100+ | $23.010 |
| 250+ | $20.930 |
Price for:Each
Minimum: 1
Multiple: 1
$30.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No43613Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08WX4345
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width6mm
Tape Material-
Label Tape ColorBlack on White
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
6mm
Label Tape Color
Black on White
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
