Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No99017Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J7128
Your Part Number
7 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No99017Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J7128
Technical Datasheet
Label TypeIdentification
Label Height12mm
Label Width50mm
Label Diameter-
Label MaterialPaper
Label ColourBlack on White
Pack Quantity220
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Identification
Label Width
50mm
Label Material
Paper
Pack Quantity
220
SVHC
No SVHC (27-Jun-2024)
Label Height
12mm
Label Diameter
-
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
