Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part NoM1011 KITCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40Y2520
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $836.370 |
| 2+ | $793.960 |
| 5+ | $762.390 |
Price for:Each
Minimum: 1
Multiple: 1
$836.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoM1011 KITCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40Y2520
Technical Datasheet
Printer TypeHand Held
Printer Technology-
Print Resolution-
Product Range-
Plug Type-
For Use With-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The M1011 KIT is an industrial-strength Rhino™ M1011 Embosser Kit, embosses 1/2-inch (12mm) stainless steel and aluminium labels with or without adhesive that resist extreme weather, temperature, chemical and UV exposure. This tough, durable embosser features an easy-to-use label cutting handle that cuts square or rounded edges, hole and cable tie punches, a trailing-edge measuring gauge and a rugged cast-aluminium frame to withstand tough working conditions. With a deep emboss to ensure excellent character legibility, the Rhino™ M1011 is every bit as tough and durable as the labels it creates.
- Create 1/2" stainless steel and aluminium labels
- Create hanging, screw-on or nail-on labels with built-in hole and cable-tie punches
- Accurately set length of leading and trailing label edge with a built-in measuring gauge
- Cut square or rounded edges effortlessly with an easy-to-use cutting handle
- Print mirror script labels with included reverse-image character wheel
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Plug Type
-
SVHC
No SVHC (27-Jun-2024)
Printer Technology
-
Product Range
-
For Use With
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
