Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part NoS0968960Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88W1128
Product RangeDymo Label Printers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.860 |
Price for:Each
Minimum: 1
Multiple: 1
$139.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0968960Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88W1128
Product RangeDymo Label Printers
Technical Datasheet
Printer TypeHand Held
Printer Technology-
Print Resolution180dpi
Product RangeDymo Label Printers
Plug TypeUK Type G
For Use WithDymo° D1 Label Cassettes 6, 9, 12mm Widths
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
UK Type G
SVHC
No SVHC (27-Jun-2024)
Printer Technology
-
Product Range
Dymo Label Printers
For Use With
Dymo° D1 Label Cassettes 6, 9, 12mm Widths
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
