Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DYNAMENT |
|---|---|
| Manufacturer Part No | F10BCO25V_AISD0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 89AM6295 |
| Product Range | FGD10B Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,096.290 |
| 5+ | $1,069.390 |
| 10+ | $1,008.660 |
| 25+ | $991.210 |
| 50+ | $973.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,096.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DYNAMENT |
|---|---|
| Manufacturer Part No | F10BCO25V_AISD0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 89AM6295 |
| Product Range | FGD10B Series |
| Technical Datasheet | |
| Gas Type | Carbon Dioxide |
| Particle Count Max | - |
| Accuracy | - |
| Sampling Method | - |
| Product Range | FGD10B Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gas Type | Carbon Dioxide |
|---|---|
| Accuracy | - |
| Product Range | FGD10B Series |
| Particle Count Max | - |
|---|---|
| Sampling Method | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
