Print Page
P-C3H82PRPNE5VP0S0
Gas Detection Sensor, Propane, ± 2%, Non-dispersive Infrared (NDIR), Platinum Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DYNAMENT |
|---|---|
| Manufacturer Part No | P-C3H82PRPNE5VP0S0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89AM6305 |
| Product Range | Platinum Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.110 |
| 5+ | $215.730 |
| 10+ | $203.570 |
| 25+ | $200.080 |
| 50+ | $196.590 |
Price for:Each
Minimum: 1
Multiple: 1
$221.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DYNAMENT |
|---|---|
| Manufacturer Part No | P-C3H82PRPNE5VP0S0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89AM6305 |
| Product Range | Platinum Series |
| Technical Datasheet | |
| Gas Type | Propane |
| Particle Count Max | - |
| Accuracy | ± 2% |
| Sampling Method | Non-dispersive Infrared (NDIR) |
| Product Range | Platinum Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gas Type | Propane |
|---|---|
| Accuracy | ± 2% |
| Product Range | Platinum Series |
| Particle Count Max | - |
|---|---|
| Sampling Method | Non-dispersive Infrared (NDIR) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
