Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-TC-MICCopy
Newark Part No.68AK4059
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToMicro USB Type B Plug
USB StandardUSB 2.0
IP Rating-
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 2.0
IP Rating
-
Contact Material
-
SVHC
To Be Advised
USB Connector Convert To
Micro USB Type B Plug
IP Rating
-
Product Range
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
