Print Page
D-2801XL-M01
Tweeter, w/Soft Dome, 2kHz to 20kHz, 1-1/8" Diaphragm, 50W RMS at 6 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoD-2801XL-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7657
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.950 |
Price for:Each
Minimum: 1
Multiple: 1
$52.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoD-2801XL-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7657
Technical Datasheet
Driver TypeTweeter
Impedance6ohm
Power Rating Nom50W
Resonant Frequency900Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
Product Dimensions101mm x 42mm
Frequency Range2kHz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
D-2801XL-M01 is a 1 1/8" dia, soft dome tweeter. It features a damped rear chamber to lower the resonant frequency.
- 6ohm impedance and 5.2ohm DC resistance
- Power handling (RMS) is 60W
- Frequency range from 2000Hz to 20000Hz and 900Hz resonance frequency
- 2.83V sine wave test
- Copper clad aluminum wire material (coil) and aluminum faceplate
- Ferrite magnet material
Technical Specifications
Driver Type
Tweeter
Power Rating Nom
50W
Sound Pressure Level (SPL)
90dB
Product Dimensions
101mm x 42mm
Temperature Grade
-
Product Range
-
Impedance
6ohm
Resonant Frequency
900Hz
Speaker Shape
Round
Frequency Range
2kHz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate