Print Page
LW5002PPR-S-M01
Woofer, Polypropylene Coated Carbon and Rubber Surround, Die Cast, 5 1/4", 60 Watt RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7660
Your Part Number
184 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7660
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS60W
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric-
Sensitivity (dB)88dB
External Width - Metric133mm
Power Rating Nom60W
Resonant Frequency54.9Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
External Width - Imperial5.236"
Product Dimensions133.35mm
Frequency Response Min50Hz
Frequency Range50Hz to 12kHz
Temperature Grade-
Frequency Response Max12kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max100W
External Length - Metric133mm
External Depth - Metric63.5mm
External Length - Imperial5.236"
External Depth - Imperial2.5"
SVHCNo SVHC (25-Jun-2025)
Product Overview
LW5002PPR-S-M01 is a 5.25" midbass woofer. The high sensitivity of this driver at 88dB is especially desirable in a smaller midbass. The rigid die-cast frame supports a very strong 3.5" magnet to maintain linearity through the speaker's frequency range. The high-compliance rubber used on the surround also ensures that linearity and accurate reproduction was kept in mind while designing this driver.
- 8ohm impedance
- 60watts power(RMS)
- Frequency range from 50-12,000Hz
- Die-cast aluminum basket
- PP carbon rubber cone
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
-
External Width - Metric
133mm
Resonant Frequency
54.9Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
5.236"
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
133mm
External Length - Imperial
5.236"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
60W
Impedance
8ohm
Sensitivity (dB)
88dB
Power Rating Nom
60W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
Product Dimensions
133.35mm
Frequency Range
50Hz to 12kHz
Frequency Response Max
12kHz
Speaker Mounting
Panel Mount
Power Rating Max
100W
External Depth - Metric
63.5mm
External Depth - Imperial
2.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate