Print Page
LY401F-M01
Speaker, Full-range with Paper Cone and Cloth Surround, Die Cast, 4", 20 Watt RMS at 6 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoLY401F-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7667
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.110 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLY401F-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7667
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS20W
Driver TypeFull-range
Impedance6ohm
External Diameter - Metric-
Power Rating Nom20W
External Width - Metric84mm
Sensitivity (dB)88dB
Resonant Frequency53.53Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
External Width - Imperial3.307"
Product Dimensions125mm
Frequency Response Min50Hz
Frequency Range50Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max40W
External Length - Metric84mm
External Depth - Metric56mm
External Length - Imperial3.307"
External Depth - Imperial2.205"
SVHCNo SVHC (25-Jun-2025)
Product Overview
LY401F-M01 is a round speaker with a square frame. The 6-ohm voice coil also makes this driver versatile for mobile audio applications as well. With a frequency response of 50Hz - 20kHz, using a single driver per cabinet is absolutely possible.
- 20W RMS power rating
- 3.307" external width, 3.307" external length, 2.205" external depth
- 6ohm impedance
- 88dB sensitivity/sound pressure level (SPL)
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
-
External Width - Metric
84mm
Resonant Frequency
53.53Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.307"
Frequency Response Min
50Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
External Length - Metric
84mm
External Length - Imperial
3.307"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
20W
Impedance
6ohm
Power Rating Nom
20W
Sensitivity (dB)
88dB
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
Product Dimensions
125mm
Frequency Range
50Hz to 20kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
40W
External Depth - Metric
56mm
External Depth - Imperial
2.205"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate