Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No320.02E11.09BLKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24R4447
Product Range320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1026+ | $2.090 |
Price for:Each
Minimum: 1026
Multiple: 1026
$2,144.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No320.02E11.09BLKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24R4447
Product Range320 Series
Technical Datasheet
Product Range320 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force120gf
Contact Rating25mA at 50VDC
Switch Dimensions (L x W)12.4mm x 12.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
320 Series
Switch Mounting
Through Hole
Actuating Force
120gf
Switch Dimensions (L x W)
12.4mm x 12.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
25mA at 50VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
