Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoE200-R11-A1KRCopy
Newark Part No.02AM6772
Product RangeE200 Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.730 |
| 5+ | $48.300 |
| 10+ | $45.780 |
| 25+ | $43.120 |
| 50+ | $40.470 |
| 100+ | $38.390 |
| 250+ | $37.620 |
| 5000+ | $36.860 |
Price for:Each
Minimum: 1
Multiple: 1
$54.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoE200-R11-A1KRCopy
Newark Part No.02AM6772
Product RangeE200 Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder Lug
Contact Current Max8A
Contact Voltage AC Nom125V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeE200 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
E200-R11-A1KR is a E200 series pushbutton switch. This emergency stop switch (E-Stop) has an IP65 rating, requires a high actuation force (2.0kgf) and a push lock turn to reset, making it perfect for harsh and rugged industrial-use environments. Applications include Kiosks, commercial appliances, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- Illuminated actuator, Illuminated 1NO/1NC+1NO/1NC housing
- LED 24VDC illumination, red actuator color
- Easy operation, high actuation force
- Push lock turn design to reset, 16mm cutout size, IP65 rated
- 200mA at 250VDC, 6A at 24VDC, 8A at 125VAC contact rating
- 50mohm max contact resistance (initial), 100Mohm min at 500VDC insulation resistance
- 50,000 cycles min electrical life, 5.0mm max panel thickness
- Operating temperature range from -25°C to 55°C
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
E200 Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
8A
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
