Print Page
2,749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.170 |
| 25+ | $1.090 |
| 50+ | $1.040 |
| 100+ | $0.984 |
| 500+ | $0.872 |
| 1000+ | $0.831 |
| 2500+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG2219Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3109
Product RangeEG Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max15V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
15V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Alternatives for EG2219
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

