Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPMT2B2M1QECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC1542
Product RangeFS5700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 216+ | $5.930 |
| 432+ | $5.790 |
Price for:Each
Minimum: 216
Multiple: 216
$1,280.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPMT2B2M1QECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC1542
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Panel Cutout Diameter12.2mm
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC9V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The FS5700DPMT2B2M1QE from E-Switch is a FS5700 series double pole, double throw pushbutton foot switch. This foot switch available in momentary function and has high of 2500gf actuation force. Common applications for the FS5700 series foot switch include home appliances, floor care appliances, flight simulation gaming controls, industrial controls operated via foot switch, medical and dental applications and audio/visual equipment.
- Contact rating is 1A at 9VDC
- Electrical life is 30,000cycles
- Contact resistance is 50mohm initial
- Insulation resistance is 100Mohm at 500VDC
- Dielectric strength is 1000V RMS
- Operating temperature range from -10°C to 70°C
- Maximum panel thickness is 8mm
- 10mm diameter actuator, 11.5 high bushing
- Solder lug terminal
- Silver contact material and epoxy sealing
Applications
Industrial, Automation & Process Control, Consumer Electronics
Technical Specifications
Product Range
FS5700 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.2mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
9V
Switch Mounting
Panel, Through Hole
Illumination Color
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
