Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | KAS1104RTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 15N7619 |
| Product Range | KAS Series |
| Your Part Number | |
| Technical Datasheet |
982 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.680 |
| 25+ | $1.540 |
| 50+ | $1.410 |
| 100+ | $1.350 |
| 250+ | $1.290 |
| 500+ | $1.220 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | KAS1104RTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 15N7619 |
| Product Range | KAS Series |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | KAS Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 24V |
| Product Range | KAS Series |
| SVHC | No SVHC (27-Jun-2018) |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
