Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPP1-ET7-2B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62W0223
Product RangePP1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $5.230 |
| 25+ | $4.880 |
| 50+ | $4.640 |
| 100+ | $4.410 |
| 250+ | $4.130 |
| 500+ | $3.930 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPP1-ET7-2B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62W0223
Product RangePP1 Series
Technical Datasheet
Product RangePP1 Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
External Height26.5mm
External Width17mm
External Depth31.6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PP1 Series
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
External Width
17mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT
Contact Current Max
16A
External Height
26.5mm
External Depth
31.6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
