Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV1H240SSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62W0258
Product RangePV1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $9.260 |
| 80+ | $8.900 |
| 200+ | $8.700 |
| 400+ | $8.280 |
Price for:Each
Minimum: 40
Multiple: 40
$370.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV1H240SSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62W0258
Product RangePV1 Series
Technical Datasheet
Product RangePV1 Series
Panel Cutout Diameter0.75"
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV1H240SS is a PV1 series anti-vandal switch. Applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares and medical equipment.
- 19mm panel cutout, IP65 rated
- Electrical rating is 2A, 36V DC
- Mechanical life is 1,000,000 cycles
- Electrical life is 200,000 cycles
- Contact resistance is 50mohm max
- Insulation resistance is 1000Mohm min
- Dielectric strength is 2,000V AC
- Operating/storage temperature range from -40°C to 85°C
- Contact arrangement is SPST Off-(On)
- Polished stainless body/actuator finish, silver contact material
Technical Specifications
Product Range
PV1 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.75"
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
