Print Page
PV2F640SS
Vandal Resistant Switch, Stainless Steel, PV2 Series, 16 mm, SPST-NO DM, Off-(On), Round Flat
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | PV2F640SSCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24R3494 |
| Product Range | PV2 Series |
| Your Part Number | |
| Technical Datasheet |
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
| 5+ | $10.750 |
| 10+ | $10.030 |
| 25+ | $9.640 |
| 50+ | $9.250 |
| 100+ | $8.890 |
| 250+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | PV2F640SSCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24R3494 |
| Product Range | PV2 Series |
| Technical Datasheet | |
| Product Range | PV2 Series |
| Panel Cutout Diameter | 16mm |
| Contact Configuration | SPST-NO DM |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Flat |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | - |
| Contact Current Max | 2A |
| Contact Voltage VAC | - |
| Contact Current DC Max | 2A |
| Contact Voltage DC Max | 48V |
| Contact Voltage VDC | 48V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The PV2F640SS is an Anti-vandal Switch offers long life expectancy. It features screw terminals, single pole off-(on) function, polished stainless steel body and flat actuator. Anti-vandal switches can be found on kiosk and public ticket dispenser applications, along with other industrial type applications that require vandal resistance in a public setting.
- 16mm Diameter panel cut-out
- Water resistant
- IP65 Protection rating
- 1000000 Cycles mechanical life
- 200000 Cycles electrical life
- 50mΩ Maximum contact resistance at 1A 12VDC
- 1000MΩ Minimum insulation resistance
- 2000VAC Dielectric strength for 1 minute
- -20 to 55°C Operating temperature
Applications
Industrial, Safety
Technical Specifications
| Product Range | PV2 Series |
|---|---|
| Contact Configuration | SPST-NO DM |
| Pushbutton Actuator Style | Round Flat |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Voltage DC Max | 48V |
| IP Rating | IP65 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 16mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Natural |
| Contact Current Max | 2A |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 48V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Alternatives for PV2F640SS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
