Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV2H640SSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R3497
Product RangePV2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $9.040 |
| 80+ | $8.680 |
| 200+ | $8.480 |
| 400+ | $8.090 |
Price for:Each
Minimum: 40
Multiple: 40
$361.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV2H640SSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R3497
Product RangePV2 Series
Technical Datasheet
Product RangePV2 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised Flat
Actuator / Cap ColourNatural
Contact Current Max2A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage DC Max48V
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PV2H640SS is an Anti-vandal Switch offers long life expectancy. It features screw terminals, single pole off-(on) function, polished stainless steel body and high actuator. Anti-vandal switches can be found on kiosk and public ticket dispenser applications, along with other industrial type applications that require vandal resistance in a public setting.
- 16mm Diameter panel cut-out
- Water resistant
- IP65 Protection rating
- 1000000 Cycles mechanical life
- 200000 Cycles electrical life
- 50mΩ Maximum contact resistance at 1A 12VDC
- 1000MΩ Minimum insulation resistance
- 2000VAC Dielectric strength for 1 minute
- -20 to 55°C Operating temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
PV2 Series
Contact Configuration
SPST-NO DM
Pushbutton Actuator Style
Round Raised Flat
Contact Current Max
2A
Contact Voltage VAC
-
Contact Voltage DC Max
48V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Contact Current DC Max
2A
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
