Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV2S640SSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R3500
Product RangePV2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $8.580 |
| 80+ | $8.240 |
| 200+ | $8.050 |
| 400+ | $7.680 |
Price for:Each
Minimum: 40
Multiple: 40
$343.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV2S640SSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R3500
Product RangePV2 Series
Technical Datasheet
Product RangePV2 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Current Max2A
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PV2S640SS is a single-pole single-throw Anti-vandal Switch with Off-On operation, 2000VAC for 1minute dielectric strength. Screw terminal, silver-plated brass contact, polybutylene terephthalate base, stainless steel spring and nickel-plated brass hardware.
- Vandal and water resistant
- Long life expectancy
- UL94V-2 Flammability rating
- 50mΩ maximum at 1A, 12VDC contact resistance
- 1000MΩ Insulation resistance
- IP65 Ingress protection rating
Applications
Industrial
Technical Specifications
Product Range
PV2 Series
Contact Configuration
SPST-NO DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
48V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current Max
2A
Contact Current DC Max
2A
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
