Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV3H2B0NNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R3530
Product RangePV3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $10.800 |
| 80+ | $10.380 |
| 200+ | $10.140 |
Price for:Each
Minimum: 40
Multiple: 40
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV3H2B0NNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R3530
Product RangePV3 Series
Technical Datasheet
Product RangePV3 Series
Panel Cutout Diameter0.63"
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV3H2B0NN is a PV3 series anti-vandal switch. Applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 16mm diameter panel cutout
- Electrical rating of 2A, 48V DC
- Mechanical life of 200,000 cycles
- Electrical life of 50,000 cycles
- Contact resistance of 50mohm max
- Insulation resistance range from 1000Mohm max
- Operating/storage temperature range from -40°C to 85°C
- Non water-resistant version: long body, high actuator, solder terminal
- 1 pole On - (On) function, 2A, 48V DC rating
- Nickel body/actuator, silver contact
Technical Specifications
Product Range
PV3 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.63"
Switch Operation
On-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
