Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV4F2H011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76T6898
Product RangePV4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $20.910 |
| 80+ | $20.100 |
Price for:Each
Minimum: 40
Multiple: 40
$836.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV4F2H011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76T6898
Product RangePV4 Series
Technical Datasheet
Product RangePV4 Series
Panel Cutout Diameter19mm
Contact ConfigurationDPDT-DB
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourBlack, Anodized
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV4F2H011 is a PV4 series anti-vandal switch. Applications/markets include audio / visual, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- 19mm diameter panel cutout
- IP65 rated
- Flat actuator, solder terminal
- 2P On-(On) function
- Black anodized body/actuator finish, silver contact material
- Non illumination
- Electrical rating: 2A, 24V DC
- Operating/storage temperature: -20°C to 55°C
- Contact resistance: 50mohm maximum, insulation resistance: 1000Mohm minimum
- Dielectric strength: 2,000V AC, 4N actuation force
Technical Specifications
Product Range
PV4 Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
On-(On)
Actuator / Cap Colour
Black, Anodized
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
