Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV4FWB011-3R1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH3587
Product RangePV4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $24.980 |
Price for:Each
Minimum: 200
Multiple: 200
$4,996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV4FWB011-3R1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH3587
Product RangePV4 Series
Technical Datasheet
Product RangePV4 Series
Panel Cutout Diameter0.75"
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourBlack, Anodized
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV4FWB011-3R1 is a PV4 series anti-vandal switch. Applications/markets include audio / visual, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- 19mm diameter panel cutout
- IP67 rated
- Flat actuator, wire leads 300mm terminal
- 1P On-(On) function
- Black anodized body/actuator finish, silver contact material
- Electrical rating: 2A, 24V DC
- Operating/storage temperature: -40°C to 85°C
- Contact resistance: 50mohm maximum
- Dielectric strength: 2,000V AC, 4N actuation force
- Insulation resistance of 1000Mohm minimum
Technical Specifications
Product Range
PV4 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.75"
Switch Operation
On-(On)
Actuator / Cap Colour
Black, Anodized
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
