Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV6H24011G-301Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH3642
Product RangePV6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $12.120 |
Price for:Each
Minimum: 200
Multiple: 200
$2,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV6H24011G-301Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH3642
Product RangePV6 Series
Technical Datasheet
Product RangePV6 Series
Panel Cutout Diameter0.63"
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack, Anodized
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV6H24011G-301 is a PV6 series anti-vandal switch. Applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 16mm (0.62") diameter panel cutout
- High actuator, solder terminal
- Off -(On) function, 2A, 48V DC rating
- Black anodized body/actuator finish
- Ring illumination lens style
- Mechanical life: 1,000,000cycles, electrical life: 50,000cycles
- Contact resistance: 50mohm max, insulation resistance: 1000Mohm min
- Dielectric strength: 2,000V AC
- Operating/storage temperature: -40°C to 85°C
- Moisture protection: IP65
Technical Specifications
Product Range
PV6 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.63"
Switch Operation
Off-(On)
Actuator / Cap Colour
Black, Anodized
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
