Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV6H240SS-321Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97W2536
Product RangePV6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $13.430 |
| 80+ | $12.910 |
| 200+ | $12.620 |
Price for:Each
Minimum: 40
Multiple: 40
$537.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV6H240SS-321Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97W2536
Product RangePV6 Series
Technical Datasheet
Product RangePV6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorOrange
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV6H240SS-321 is a PV6 series anti-vandal switch suitable for use in audio/visual, security devices, industrial controls, Kiosks, electrical housewares and medical equipment.
- 2A, 48V DC electrical rating
- Stainless steel body finish and stainless steel actuator finish
- IP65 rated, Off-(On), SPST contact arrangement
- Height actuator and solder terminal
- 1,000,000 cycles mechanical life and 50,000 cycles electrical life
- 50mohm max contact resistance and 1000Mohm min insulation resistance
- 2,000V AC dielectric strength
- Silver contact material and ring illumination lens style
- Orange LED color- and base voltage: 1.8V at 20mA for orange
- Operating/storage temperature range from -20°C to 55°C
Technical Specifications
Product Range
PV6 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Orange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
