Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV9F2Y0SS-3L4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AC3469
Product RangePV9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $27.010 |
| 20+ | $26.470 |
| 50+ | $25.930 |
| 100+ | $25.390 |
Price for:Each
Minimum: 10
Multiple: 10
$270.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV9F2Y0SS-3L4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AC3469
Product RangePV9 Series
Technical Datasheet
Product RangePV9 Series
Panel Cutout Diameter1.1"
Contact ConfigurationSPDT-DB
Switch OperationOff-(On) / On-(Off)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue, Orange
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV9F2Y0SS-3L4 is a PV9 series anti-vandal switch. Applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares and medical equipment.
- 28mm diameter panel cutout, IP65 rated
- Electrical rating is 2A, 48V DC
- Mechanical life is 1,000,000 cycles
- Electrical life is 50,000 cycles
- Contact resistance is 50mohm max
- Insulation resistance is 1000Mohm min at 500V DC
- Dielectric strength is 2,000V AC
- Operating/storage temperature range from -35°C to 85°C
- Flat actuator, solder terminal
- Stainless steel body/actuator finish, ring illumination lens style
Technical Specifications
Product Range
PV9 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP66
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
1.1"
Switch Operation
Off-(On) / On-(Off)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Blue, Orange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
