Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPVHC7F23SS644Copy
Newark Part No.21AM9163
Product RangePVHC7 Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.650 |
| 5+ | $31.370 |
| 10+ | $29.090 |
| 25+ | $26.810 |
| 50+ | $25.500 |
| 100+ | $23.960 |
| 250+ | $22.860 |
| 5000+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$33.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVHC7F23SS644Copy
Newark Part No.21AM9163
Product RangePVHC7 Series
Technical Datasheet
Product RangePVHC7 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PVHC7 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
20A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
