Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRBW2ABLKREDIF0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41T5383
Product RangeRBW2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1080+ | $6.460 |
Price for:Each
Minimum: 1080
Multiple: 1080
$6,976.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRBW2ABLKREDIF0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41T5383
Product RangeRBW2 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product RangeRBW2 Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.8mm
Panel Cutout Width22.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RBW2ABLKREDIF0 is a double-pole single-throw (DPST) black fully illuminated Rocker Switch with red actuator and 6.3mm tab termination. The RBW2 series switch uses a patented sealing technology to provide protection from dust and moisture all while offering full illumination.
- 500MΩ Minimum insulation resistance
- 50000 cycles Mechanical life
- -20 to 85°C Minimum Operating temperature range
Applications
Commercial, Industrial, Medical, Consumer Electronics
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
22.3mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
RBW2 Series
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
30.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
