Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8400B2M1CEBLKBLKBLUCopy
Newark Part No.76T7054
Product RangeRP8400 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 5+ | $8.790 |
| 10+ | $8.190 |
| 25+ | $7.770 |
| 50+ | $7.470 |
| 100+ | $7.180 |
| 250+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8400B2M1CEBLKBLKBLUCopy
Newark Part No.76T7054
Product RangeRP8400 Series
Technical Datasheet
Product RangeRP8400 Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Contact Current AC Max125mA
Contact Current Max125mA
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RP8400 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Square
Contact Current Max
125mA
Contact Voltage VAC
125V
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-(On)
Contact Current AC Max
125mA
Actuator / Cap Colour
Black
Contact Voltage AC Nom
125V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
