Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRRA12C1000-116Copy
Newark Part No.40T8195
Product RangeRRA Series
Your Part Number
1,871 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.220 |
| 25+ | $2.100 |
| 50+ | $2.020 |
| 100+ | $1.930 |
| 250+ | $1.850 |
| 500+ | $1.760 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRRA12C1000-116Copy
Newark Part No.40T8195
Product RangeRRA Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourTransparent Red
Product RangeRRA Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter22mm
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Transparent Red
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
22mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
RRA Series
Contact Current AC Max
15A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
