Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoSAV7F1BSS331Copy
Newark Part No.39AH8670
Product RangeSAV7 Series
Your Part Number
157 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.420 |
| 5+ | $19.160 |
| 10+ | $17.890 |
| 25+ | $17.100 |
| 50+ | $16.320 |
| 100+ | $15.690 |
| 250+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$20.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoSAV7F1BSS331Copy
Newark Part No.39AH8670
Product RangeSAV7 Series
Technical Datasheet
Product RangeSAV7 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max15A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
SAV7 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
Contact Current AC Max
15A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
On-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
