Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoST161D00Copy
Newark Part No.24R3977
Product RangeST1 Series
Your Part Number
1,253 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 5+ | $6.470 |
| 10+ | $6.030 |
| 25+ | $5.720 |
| 50+ | $5.500 |
| 100+ | $5.280 |
| 250+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoST161D00Copy
Newark Part No.24R3977
Product RangeST1 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeST1 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ST161D00 is a single-pole single-throw (SPST) high ampere Toggle Switch with nickel-plated brass standard bat actuator and silver-plated brass screw terminals. The ST1 series switch comes with stainless steel housing and phenolic body. It features rubber boot for water and dust protection.
- 800MΩ Minimum insulation resistance
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
ST1 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
