Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1016BBF160QGCopy
Newark Part No.
Re-Reel33AK0854RL
Cut Tape33AK0854
Product RangeTL1016 Series
Your Part Number
1,015 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.446 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.446 |
| 25+ | $0.362 |
| 50+ | $0.344 |
| 100+ | $0.327 |
| 250+ | $0.305 |
| 500+ | $0.289 |
| 1000+ | $0.274 |
| 2500+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1016BBF160QGCopy
Newark Part No.
Re-Reel33AK0854RL
Cut Tape33AK0854
Product RangeTL1016 Series
Technical Datasheet
Product RangeTL1016 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.55mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1016 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.55mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
