Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1030AF160AQJCopy
Newark Part No.
Re-Reel12AM3476RL
Cut Tape12AM3476
Product RangeTL1030 Series
Your Part Number
4,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.413 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 25+ | $0.336 |
| 50+ | $0.320 |
| 100+ | $0.303 |
| 250+ | $0.282 |
| 500+ | $0.268 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1030AF160AQJCopy
Newark Part No.
Re-Reel12AM3476RL
Cut Tape12AM3476
Product RangeTL1030 Series
Technical Datasheet
Product RangeTL1030 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL1030AF160AQJ is a TL1030 series tact switch. This switch has surface mount design with 3.5 x 2.9mm size. Applications include audio visual, medical, telecommunications, appliance, fitness, personal care.
- 200,000 cycle life expectancy
- Electrical rating: 50mA/12VDC, contact resistance is 100mohm maximum (initial)
- Insulation resistance is 100MΩ min at 500VDC, dielectric strength is 250VAC for 1 Minute
- Operating temperature range from -40°C to 85°C
- SPST, Off-(On) function, 1.7mm actuator height
- 160gf ±50gf actuation force
- Silver contact plating, J-lead termination
- Without ground terminal
Technical Specifications
Product Range
TL1030 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TL1030AF160AQJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
