Print Page
TL1100CF160Q.08BLU
Tactile Switch, SPST-NO-DM, TL1100 Series, Side Actuated, Through Hole, Right Angle, Round Button
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160Q.08BLUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AK6340
Product RangeTL1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2560+ | $1.250 |
Price for:Each
Minimum: 2560
Multiple: 2560
$3,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160Q.08BLUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AK6340
Product RangeTL1100 Series
Technical Datasheet
Product RangeTL1100 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1100 Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
160gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
