Print Page
TL1100F160Q6JBLK
Tactile Switch, SPST-NO-DM, TL1100 Series, Top Actuated, Through Hole, Square Button, 160 gf
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1100F160Q6JBLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15N9249
Product RangeTL1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5040+ | $0.499 |
Price for:Each
Minimum: 5040
Multiple: 5040
$2,514.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100F160Q6JBLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15N9249
Product RangeTL1100 Series
Technical Datasheet
Product RangeTL1100 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1100 Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
