Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL1250F180RQRCLRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40T8276
Product RangeTL1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $1.830 |
Price for:Each
Minimum: 600
Multiple: 600
$1,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1250F180RQRCLRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40T8276
Product RangeTL1250 Series
Technical Datasheet
Product RangeTL1250 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.8mm x 7mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL1250F180RQRCLR is a TL1250 series illuminated right-angle tact switch. Typical applications include telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation, and computer/servers/peripherals.
- Right-angle, thru hole termination
- Sharp, tactile response, long travel
- 50,000 cycles mechanical life
- 0.2mm ±0.1mm travel
- 12V DC at 50mA contact rating
- 100mohms at 5V DC contact resistance (initial max.)
- 100Mohms insulation resistance (min at 100V)
- 250V AC dielectric strength (1min.)
- Operating temperature range from -20°C to +70°C
- 180gf operating force
Technical Specifications
Product Range
TL1250 Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
180gf
Switch Dimensions (L x W)
6.8mm x 7mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
