Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1250F180RRRCLRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09R9914
Product RangeTL1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $3.270 |
Price for:Each
Minimum: 3000
Multiple: 3000
$9,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1250F180RRRCLRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09R9914
Product RangeTL1250 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL1250 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force180gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force180gf
Switch Dimensions (L x W)8.3mm x 10.3mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
180gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
8.3mm x 10.3mm
Illumination
Illuminated
Product Range
TL1250 Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
180gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
