Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1290AF500BRCopy
Newark Part No.73P4619
Product RangeTL1290 Series
Your Part Number
No Longer Available
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1290AF500BRCopy
Newark Part No.73P4619
Product RangeTL1290 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL1290 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max100mA
Actuator StyleRound Button
Contact Voltage DC Nom32V
Actuating Force500gf
Contact Rating100mA at 32VDC
Operating Force500gf
Switch Dimensions (L x W)9.5mm x 8mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Contact Voltage DC Nom
32V
Contact Rating
100mA at 32VDC
Switch Dimensions (L x W)
9.5mm x 8mm
Illumination
Illuminated
Product Range
TL1290 Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
500gf
Operating Force
500gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
