Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3253BBABBAF160QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49Y6039
Product RangeTL3253 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1008+ | $5.600 |
Price for:Each
Minimum: 1008
Multiple: 1008
$5,644.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3253BBABBAF160QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49Y6039
Product RangeTL3253 Series
Technical Datasheet
Product RangeTL3253 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound - Dual
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8.4mm x 10.5mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3253 Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
160gf
Switch Dimensions (L x W)
8.4mm x 10.5mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round - Dual
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
