Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3253BRNBGNF160QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49Y6046
Product RangeTL3253 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1008+ | $4.460 |
Price for:Each
Minimum: 1008
Multiple: 1008
$4,495.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3253BRNBGNF160QCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49Y6046
Product RangeTL3253 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeTL3253 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Contact Current Max50mA
Actuator StyleRound - Dual
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)10.5mm x 8.4mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
10.5mm x 8.4mm
Illumination
Illuminated
Product Range
TL3253 Series
Switch Mounting
Through Hole, Right Angle
Actuator Style
Round - Dual
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
