Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3253BRNBRN160QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92T1751
Product RangeTL3253 Series
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.240 |
| 25+ | $4.900 |
| 50+ | $4.540 |
| 100+ | $4.250 |
| 250+ | $3.920 |
| 500+ | $3.540 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3253BRNBRN160QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92T1751
Product RangeTL3253 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL3253 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound - Dual
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Actuator Style
Round - Dual
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Illuminated
Product Range
TL3253 Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
